
Highlights & Details
Cable protection tube system SILVYN ® RILL PA6 UV-resistant
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
flame-retardant
Flexible
UV-resistant
- Inside diameter
16.50 mm
- Outside Ø
21.20 mm
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Bend radius
45 mm
- Manufacturer part #
61746965
- RoHS-compliant
Yes
- Type
SILVYN® PA6 16/16,5x21,2
- Material (details)
PA6
- Type
UV resistant
- Max. length sold by the metre
50 m
- Type
SILVYN® RILL PA6 PG 16
- Temperature range
-40 - +115 °C
Documents & Downloads
Datasheet
Datasheet 603331 LAPP 61746965 SILVYN® PA6 16/16,5x21,2 Conduit Black 16.50 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 603331 LAPP 61746965 SILVYN® PA6 16/16,5x21,2 Conduit Black 16.50 mm Sold per metre
Information
Information 603331 LAPP 61746965 SILVYN® PA6 16/16,5x21,2 Conduit Black 16.50 mm Sold per metre
Description
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























