
Highlights & Details
SILVYN® cable conduit EL
- UL tested no. E72690
Our service for you
Technical specifications
- Product type
Conduit
- Content
30 m
- Factory colour
Silver-grey (RAL 7001)
- Material
PVC
- Conduit features
chemical-resistant
- Inside diameter
12 mm
- Outside Ø
17.80 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Bend radius
50 mm
- Manufacturer part #
61747371
- RoHS-compliant
Yes
- Type
SILVYN® EL glatt 12,6x17,8 GY
- Material (details)
Soft PVC sheath with welded-in hard PVC spiral
- Temperature range
-20 - +60 ºC °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1500875 LAPP 61747371 SILVYN® EL glatt 12,6x17,8 GY Conduit Silver-grey (RAL 7001) 12 mm 30 m
User & Safety Instructions
User & Safety Instructions 1500875 LAPP 61747371 SILVYN® EL glatt 12,6x17,8 GY Conduit Silver-grey (RAL 7001) 12 mm 30 m
Description
Scope of delivery
- Packing (30 m).
- This text is machine translated.
Hints
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























