
Number
Total (1 m = € 18.63)
€ 559.00
incl. VAT
14-day return policy included
Highlights & Details
SILVYN ® ELR protective hose
Our service for you
Technical specifications
- Product type
Sleeving
- Content
30 m
- Factory colour
Orange
- Material
PVC
- Conduit features
heat-resistant
extra crush-proof
Flexible
wire-reinforced
- Inside diameter
35 mm
- Outside Ø
41.80 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Bend radius
190 mm
- Manufacturer part #
61751605
- RoHS-compliant
Yes
- Type
SILVYN® ELR glatt 35,4x41,8 OR
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1500912 LAPP 61751605 SILVYN® ELR glatt 35,4x41,8 OR Sleeving Orange 35 mm 30 m
User & Safety Instructions
User & Safety Instructions 1500912 LAPP 61751605 SILVYN® ELR glatt 35,4x41,8 OR Sleeving Orange 35 mm 30 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























