
Number
Total (1 m = € 13.83)
€ 415.00
incl. VAT
Only 1 Set(s) available
Highlights & Details
SILVYN® cable protection hose ELT
- Heat-resistant
Our service for you
Technical specifications
- Product type
Conduit
- Content
30 m
- Factory colour
Blue
- Material
PVC
- Inside diameter
25 mm
- Outside Ø
30.50 mm
- Max. temperature
+90 °C
- Min. temperature
-20 °C
- Bend radius
55 mm
- Manufacturer part #
61751740
- RoHS-compliant
Yes
- Type
SILVYN® ELT 25x30,6 BU
- Material (details)
PVC
- Temperature range
-10 - +90 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502804 LAPP 61751740 SILVYN® ELT 25x30,6 BU Conduit Blue 25 mm 30 m
User & Safety Instructions
User & Safety Instructions 1502804 LAPP 61751740 SILVYN® ELT 25x30,6 BU Conduit Blue 25 mm 30 m
Description
The flexible fully plastic hose with a stable shape SILVYN ELT with temperature-resistant soft-PVC sheath and welded hard-PVC spiral lying inside. The inner wall is so smooth that cables and single wires can be pulled in without any problem. Owing to the temperature-resistant outer sheath this hose is suitable for use starting from +60 °C.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























