
Number
Total (1 m = € 26.17)
€ 785.00
incl. VAT
Only 2 Set(s) available
Highlights & Details
SILVYN ® ELU protective hose
Our service for you
Technical specifications
- Product type
Conduit
- Content
30 m
- Factory colour
Black
- Material
PVC
- Conduit features
pressure-resistant
Flexible
smooth inner lining
- Inside diameter
50 mm
- Outside Ø
57 mm
- Max. temperature
+70 °C
- Min. temperature
-20 °C
- Bend radius
120 mm
- Manufacturer part #
61751798
- RoHS-compliant
Yes
- Type
SILVYN® ELU 50,0x57,0 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1500429 LAPP 61751798 SILVYN® ELU 50,0x57,0 BK Conduit Black 50 mm 30 m
User & Safety Instructions
User & Safety Instructions 1500429 LAPP 61751798 SILVYN® ELU 50,0x57,0 BK Conduit Black 50 mm 30 m
Description
Scope of delivery
- Packing (30 m).
- This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























