• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61791260 SKINMATIC® RZ Montagezange Pliers Metal Multicolour 1 pc(s)

Product type
Pliers
Material
Metal
Factory colour
Multicolour
Clamp Ø
14 mm
Terminal Ø (max.)
33 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 61791260 SKINMATIC® RZ Montagezange Pliers Metal Multicolour 1 pc(s)

  • The installation-friendly tool for all screwed cable glands.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

  • Large aperture: 24 - 33 mm
  • Small aperture: 14 - 22 mm
Product type

Pliers

Factory colour

Multicolour

Clamp Ø

14 mm

Terminal Ø (max.)

33 mm

Length

250 mm

Material

Metal

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

61791260

Type

SKINMATIC® RZ Montagezange

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 529595 LAPP 61791260 SKINMATIC® RZ Montagezange Pliers Metal Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 529595 LAPP 61791260 SKINMATIC® RZ Montagezange Pliers Metal Multicolour 1 pc(s)

Information

Information 529595 LAPP 61791260 SKINMATIC® RZ Montagezange Pliers Metal Multicolour 1 pc(s)

Description

For fast installation of cable and hose screwed glands, offers stepless adjustment to fit all widths across flats from 14 - 33 mm. The SKINMATIC® RZ is made of chrome-plated tool steel and is equipped with ergonomically formed plastic handgrips.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)