
Number
Total (1 m = € 10.00)
€ 249.99
incl. VAT
14-day return policy included
Highlights & Details
SILVYN ® HCC protective hose
Our service for you
Technical specifications
- Product type
Conduit
- Content
25 m
- Factory colour
Black
- Material
Polyamide
- Conduit features
Abrasion-resistant
halogen-free
UV-resistant
oil-resistant
acid-resistant
- Inside diameter
25.60 mm
- Outside Ø
32 mm
- Max. temperature
+100 °C
- Min. temperature
-25 °C
- Bend radius
65 mm
- Manufacturer part #
61794010
- RoHS-compliant
Yes
- Type
SILVYN® HCC 32/25,6x32 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502864 LAPP 61794010 SILVYN® HCC 32/25,6x32 BK Conduit Black 25.60 mm 25 m
User & Safety Instructions
User & Safety Instructions 1502864 LAPP 61794010 SILVYN® HCC 32/25,6x32 BK Conduit Black 25.60 mm 25 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























