• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61796830 KRT 50/8 Crimp cable lug 180 ° 50 mm² Hole Ø: 8 mm 50 pc(s)

Collection
Product type
Crimp cable lug
max. cross section
50 mm²
Hole Ø
8 mm
Content
50 pc(s)
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring Cable Lugs

  • Hole Ø: 8 mm
  • Cross section (max.): 50 mm²

Technical specifications

Product type

Crimp cable lug

max. cross section

50 mm²

Hole Ø

8 mm

Connection angle

180°

Contact material

Cathode copper, tin plated

Content

50 pc(s)

Manufacturer part #

61796830

Length

53 mm

RoHS-compliant

Yes

Type

KRT 50/8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1041453 LAPP 61796830 KRT 50/8 Crimp cable lug 180 ° 50 mm² Hole Ø: 8 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1041453 LAPP 61796830 KRT 50/8 Crimp cable lug 180 ° 50 mm² Hole Ø: 8 mm 50 pc(s)

Description

For multi-wire copper conductor (class 2) with a cross-section range from 10 to 400 mm².

This text is machine translated.