
Number (Package size 25 pc(s))
Total (€ 10.20 / piece)
€ 255.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hose tail
- Content
25 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
- Compatible with
SILVYN® RILL
- Suitable for diameters
34.50 mm
- Outside Ø
1.358 mm
- External thread
PG29
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Length
53.5 mm
- Manufacturer part #
61800915
- RoHS-compliant
Yes
- Type
SILVYN® KLICK-GP PG 29 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502799 LAPP 61800915 SILVYN® KLICK-GP PG 29 BK Hose tail Black PG29 Straight 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1502799 LAPP 61800915 SILVYN® KLICK-GP PG 29 BK Hose tail Black PG29 Straight 25 pc(s)
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















