
Highlights & Details
SILVYN® conduit junction KLICK-Y
- turnings
- {Protection class} IP66
- With push-in clasp.
Technical specifications
- Product type
Y splitter
- Content
10 pc(s)
- Factory colour
Grey
- Material
Polyamide
- Angled
Straight
- Conduit features
UV-resistant
- Compatible with
SILVYN® RILL
- Suitable for diameters
11 mm
9 mm
9 mm
- Inside diameter
11 mm
9 mm
9 mm
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Manufacturer part #
61801110
- RoHS-compliant
Yes
- Type
SILVYN® KLICK-Y 2X9/1X11 GY
- Material (details)
PA.
- Temperature range
-30 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502742 LAPP 61801110 SILVYN® KLICK-Y 2X9/1X11 GY Y splitter Grey 11 mm, 9 mm, 9 mm Straight 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502742 LAPP 61801110 SILVYN® KLICK-Y 2X9/1X11 GY Y splitter Grey 11 mm, 9 mm, 9 mm Straight 10 pc(s)
Description
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























