
Total (1 m = € 4.30)
€ 214.99
incl. VAT
14-day return policy included
Highlights & Details
SILVYN ® protective metal hose as
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
50 m
- Factory colour
Silver
- Material
Steel
- Conduit features
Flexible
extra crush-proof
Heavy duty mechanical load
heat-resistant
- Outside Ø
19 mm
- Max. temperature
+220 °C
- Bend radius
45 mm
- Manufacturer part #
61802110
- RoHS-compliant
Yes
- Type
SILVYN® AS 13,5/16x19
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502643 LAPP 61802110 SILVYN® AS 13,5/16x19 Metal sleeving Silver 50 m
User & Safety Instructions
User & Safety Instructions 1502643 LAPP 61802110 SILVYN® AS 13,5/16x19 Metal sleeving Silver 50 m
Description
Increased crush and mechanically duty filaments wrapped protective hose. Yet flexible. Application in mechanically demanding environment.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Packing (50 m).
- This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























