• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61802200 SILVYN® US-AS 11 End cap Silver 3/8" (10 mm) 14 mm 1 pc(s)

Product type
End cap
Content
1 pc(s)
Material
Brass
Inside diameter
14 mm
Outside Ø
17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN ® Cable Termination US-AS

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

End cap

Content

1 pc(s)

Factory colour

Silver

Material

Brass

Compatible with

SILVYN® AS

Suitable for diameters

17 mm

Inside diameter

14 mm

Outside Ø

17 mm

External thread

3/8" (10 mm)

Max. temperature

250 °C

Min. temperature

-40 °C

Manufacturer part #

61802200

RoHS-compliant

Yes

Type

SILVYN® US-AS 11

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 606983 LAPP 61802200 SILVYN® US-AS 11 End cap Silver 3/8" (10 mm) 14 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 606983 LAPP 61802200 SILVYN® US-AS 11 End cap Silver 3/8" (10 mm) 14 mm 1 pc(s)

Information

Information 606983 LAPP 61802200 SILVYN® US-AS 11 End cap Silver 3/8" (10 mm) 14 mm 1 pc(s)

Description

Screw-in sleeve for conclusion of a hose. The all-round collar covers the end of the hose completely. Cable injuries can be prevented.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)