• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61803230 KRF 70/16 Crimp cable lug 180 ° 70 mm² Hole Ø: 16 mm 50 pc(s)

Collection
Product type
Crimp cable lug
max. cross section
70 mm²
Hole Ø
16 mm
Content
50 pc(s)
Connection angle
180 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ring Cable Lugs

  • Hole Ø: 16 mm
  • Cross section (max.): 70 mm²

Technical specifications

Product type

Crimp cable lug

max. cross section

70 mm²

Hole Ø

16 mm

Connection angle

180°

Contact material

Cathode copper, tin plated

Content

50 pc(s)

Dim

16

Manufacturer part #

61803230

Dimensions

16 mm

Length

64 mm

Min. cross section

16 mm²

RoHS-compliant

Yes

Type

KRF 70/16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1041413 LAPP 61803230 KRF 70/16 Crimp cable lug 180 ° 70 mm² Hole Ø: 16 mm 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1041413 LAPP 61803230 KRF 70/16 Crimp cable lug 180 ° 70 mm² Hole Ø: 16 mm 50 pc(s)

Description

For fine and multi-strand copper wire (Class 2 and 5) with a cross-section range from 16 to 400 mm².

This text is machine translated.