• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61803490 ROHRKABELSCHUH KRFS 240A/10 Crimp cable lug 10 pc(s)

1/3
Product type
Crimp cable lug
Content
10 pc(s)
Manufacturer part #
61803490
Type
ROHRKABELSCHUH KRFS 240A/10
Surface protection
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimp cable lug

Content

10 pc(s)

Manufacturer part #

61803490

Type

ROHRKABELSCHUH KRFS 240A/10

Other

240 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3443675 LAPP 61803490 ROHRKABELSCHUH KRFS 240A/10 Crimp cable lug 10 pc(s)

Datasheet 3443675 LAPP 61803490 ROHRKABELSCHUH KRFS 240A/10 Crimp cable lug 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3443675 LAPP 61803490 ROHRKABELSCHUH KRFS 240A/10 Crimp cable lug 10 pc(s)

Description

PIPE CABLE TERMINAL KRFS 240A/10 cable shoe; Suitable crimping insert: 13B30; For cross-section: 240mm²; M10; electrolytic copper

This text is machine translated.