
Highlights & Details
SILVYN ® SSUE stainless steel protective hose
Our service for you
Technical specifications
- Product type
Conduit
- Content
10 m
- Factory colour
Stainless steel
- Material
Stainless steel
- Conduit features
wire-reinforced
Flexible
heat-resistant
Heavy duty mechanical load
- Inside diameter
37.30 mm
- Outside Ø
42.10 mm
- Max. temperature
+400 °C
- Min. temperature
-100 °C
- Bend radius
80 mm
- Manufacturer part #
61804612
- RoHS-compliant
Yes
- Type
SILVYN® SSUE 40/37,6x42,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502641 LAPP 61804612 SILVYN® SSUE 40/37,6x42,5 Conduit Stainless steel 37.30 mm 10 m
User & Safety Instructions
User & Safety Instructions 1502641 LAPP 61804612 SILVYN® SSUE 40/37,6x42,5 Conduit Stainless steel 37.30 mm 10 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















