• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61804631 SILVYN® SSU 10 / 6,8X9,0 25M Cable trunking 25 m

Image similar
Product type
Cable trunking
Manufacturer part #
61804631
Content
25 m
Type
SILVYN® SSU 10 / 6,8X9,0 25M
Bending radius, static
25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SILVYN ® SSU 10/ 6.8X9.0 25M

Technical specifications

Product type

Cable trunking

Manufacturer part #

61804631

Content

25 m

Type

SILVYN® SSU 10 / 6,8X9,0 25M

25 mm

TRUE

FALSE

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522277 LAPP 61804631 SILVYN® SSU 10 / 6,8X9,0 25M Cable trunking 25 m

Description

SILVYN® SSU 10/ 6.8x9.0 25M Simply folded protective hose; Inner diameter: 6.8mm; Outer diameter: 9mm; Nominal size: 10; Steel

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.