
Highlights & Details
SILVYN® SPLIT, divisible cable protection hose
- UV resistant
- Divisible for later installation without problems
Our service for you
Technical specifications
- Product type
Conduit
- Content
10 m
- Factory colour
Black
- Material
Polyamide
- Conduit features
halogen-free
retrofittable
UV-resistant
chemical-resistant
cuttable
- Inside diameter
87.50 mm
- Outside Ø
102.50 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
100 mm
- Manufacturer part #
61806672
- RoHS-compliant
Yes
- Type
SILVYN® SPLIT PA6 100/87,5x102,5 BK
- Material (details)
PA halogen-free
- Temperature range
-40 - + 120 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1500399 LAPP 61806672 SILVYN® SPLIT PA6 100/87,5x102,5 BK Conduit Black 87.50 mm 10 m
User & Safety Instructions
User & Safety Instructions 1500399 LAPP 61806672 SILVYN® SPLIT PA6 100/87,5x102,5 BK Conduit Black 87.50 mm 10 m
Description
Scope of delivery
- Packing (10 m).
- This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























