• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61810470 KABELBINDER TY-FAST 125-18X-M BK Cable tie 136 mm 2.4 mm UV-proof 1000 pc(s)

1/2
Product type
Cable tie
Content
1000 pc(s)
Cable tie length
136 mm
Cable tie width
2.4 mm
Cable tie features
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable tie

Content

1000 pc(s)

Cable tie length

136 mm

Cable tie width

2.4 mm

Cable tie features

UV-proof

Halogen-free

Yes

Material

Polyamide

Manufacturer part #

61810470

Type

KABELBINDER TY-FAST 125-18X-M BK

TRUE

V2

FALSE

2.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3369477 LAPP 61810470 KABELBINDER TY-FAST 125-18X-M BK Cable tie 136 mm 2.4 mm UV-proof 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3369477 LAPP 61810470 KABELBINDER TY-FAST 125-18X-M BK Cable tie 136 mm 2.4 mm UV-proof 1000 pc(s)

Description

CABLE TIE TY-FAST 125-18X-M BK cable tie; cable tie width: 2.4mm; total length: 136mm; black; polyamide; Halogen-free, UV-resistant

This text is machine translated.