
Highlights & Details
HTDL SILVYN ® protective metal hose
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
60 m
- Factory colour
Black
- Material
PVC
- Conduit features
UV-resistant
weather-proof
extra crush-proof
heat-resistant
wire-reinforced
- Inside diameter
16.10 mm
- Outside Ø
21.10 mm
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Bend radius
110 mm
- Manufacturer part #
61814200
- RoHS-compliant
Yes
- Type
SILVYN® HTDL 1/2'' 16,1x21,1 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502911 LAPP 61814200 SILVYN® HTDL 1/2'' 16,1x21,1 BK Metal sleeving Black 16.10 mm 60 m
User & Safety Instructions
User & Safety Instructions 1502911 LAPP 61814200 SILVYN® HTDL 1/2'' 16,1x21,1 BK Metal sleeving Black 16.10 mm 60 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























