
Highlights & Details
SILVYN® cable protection hose RILL PA12
- Highly flexible
- For harsh usage areas
Our service for you
Technical specifications
- Product type
Conduit
- Content
Sold per metre
- Factory colour
Grey
- Material
Polyamide
- Conduit features
halogen-free
Heavy duty mechanical load
oil-resistant
acid-resistant
- Inside diameter
6.50 mm
- Outside Ø
10 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Bend radius
13 mm
- Manufacturer part #
61815100
- RoHS-compliant
Yes
- Type
SILVYN® PA12 7/6,5x10 GY
- Material (details)
PA12
- Max. length sold by the metre
50 m
- Type
SILVYN® RILL PA12 PG 7
- Temperature range
-50 - +100 °C
Documents & Downloads
Datasheet
Datasheet 603334 LAPP 61815100 SILVYN® PA12 7/6,5x10 GY Conduit Grey 6.50 mm Sold per metre
User & Safety Instructions
User & Safety Instructions 603334 LAPP 61815100 SILVYN® PA12 7/6,5x10 GY Conduit Grey 6.50 mm Sold per metre
Information
Information 603334 LAPP 61815100 SILVYN® PA12 7/6,5x10 GY Conduit Grey 6.50 mm Sold per metre
Description
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























