• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61819270 MARKIERHÜLSE PA 02/- MINUS Cable marker No. of markers: 200 200 pc(s)

1/2
Image similar
Product type
Cable marker
Type
MARKIERHÜLSE PA 02/- MINUS
Material
PVC
Suitable for outside Ø (min.)
1.3 mm
Suitable for outside Ø (max.)
3 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MARKIERHÜLSE PA 02/- MINUS

Product type

Cable marker

Material

PVC

Suitable for outside Ø (min.)

1.3 mm

Suitable for outside Ø (max.)

3 mm

No. of markers

200

Content

200 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3522692 LAPP 61819270 MARKIERHÜLSE PA 02/- MINUS Cable marker No. of markers: 200 200 pc(s)

Description

Marker sleeve PA 02/- MINUS identification ring; imprint: -; cable diameter: 1.3 mm - 3 mm; for cross-section (min./max.): 0.2 mm² - 1.5mm²; yellow; soft PVC;

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?