• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 62120250 Ferrule 4 mm² Not insulated Metal 500 pc(s)

Product type
Ferrule
Cross section per core
4 mm²
Sleeve length
9 mm
Insulation type
Not insulated
Content
500 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

WIRE-END SLEEVES AH DIN 4/9

  • 4 mm²
  • 9 mm
  • Metal

Technical specifications

Product type

Ferrule

Cross section per core

4 mm²

Sleeve length

9 mm

Insulation type

Not insulated

Factory colour

Metal

Country colour code

DIN

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

12

Manufacturer part #

62120250

Length

9 mm

Cross-section x Length

4 mm² x 9 mm

Type

ADERENDHÜLSEN AH DIN 4/9

max. cross section

4 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3366558 LAPP 62120250 Ferrule 4 mm² Not insulated Metal 500 pc(s)

Description

WIRE-END SLEEVES AH DIN 4/9 wire-end sleeve; suitable crimp insert PEW 12,090; for cross-section: 4mm²; total length: 9mm; tinned electrolytic copper

This text is machine translated.