
Highlights & Details
Ring cable lugs KB
- 0.50 - 1.50 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Hole Ø
6.5 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63204065
- Type
KB1-6R DIN 46234
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- Insulation material
Copper
- Dimensions
6.5 mm
- Cross-section range
0.50 - 1.50 mm²
- RoHS-compliant
Yes
- Features
no insulation
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1024101 LAPP 63204065 Ring terminal no insulation Cross section (max.)=1.50 mm² Hole Ø=6.5 mm Not insulated Metal 100 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 1024101 LAPP 63204065 Ring terminal no insulation Cross section (max.)=1.50 mm² Hole Ø=6.5 mm Not insulated Metal 100 pc(s) Piec
Description
This text is machine translated.





















