• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583128 Ring terminal Cross section (max.)=16 mm² Hole Ø=5 mm Not insulated Metal 1 pc(s)

Image similar
Product type
Ring terminal
Thread size
M5
Hole Ø
5 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug according to DIN 46234

  • - 16 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M5

Hole Ø

5 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

1583128

Type

1583128

AWG max.

6

max. cross section

16 mm²

Cross-section range

16 mm² (max)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1583128 TRU COMPONENTS 1583128 Ring terminal Cross section (max.)=16 mm² Hole Ø=5 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1583128 TRU COMPONENTS 1583128 Ring terminal Cross section (max.)=16 mm² Hole Ø=5 mm Not insulated Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)