• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vogt Verbindungstechnik 3515A Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.2 mm Not insulated Metal 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Ring terminal
Thread size
M3
Hole Ø
3.2 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Total (€ 0.13 / piece)
€ 0.21
-38 %
€ 3.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vogt Verbindungstechnik 3515A Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.2 mm Not insulated Metal 1 pc(s)

  • 1.50 - 2.50 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M3

Hole Ø

3.2 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3515A

Type

3515A

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Tinned electrolytic copper (DIN 46234 / UL-No. E235797)

Cross section

1.5 - 2.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 731655 Vogt Verbindungstechnik 3515A Ring terminal Cross section (max.)=2.50 mm² Hole Ø=3.2 mm Not insulated Metal 1 pc(s)

More interesting products

(*All information is plus legal VAT)