
Number (Package size 100 pc(s))
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Ring cable lugs KB
- 1.50 - 2.50 mm²
Technical specifications
- Packaging type
Piece
- Product type
Ring terminal
- Hole Ø
6.5 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
63204135
- Type
KB2,5-6R DIN 46234
- AWG max.
14
- AWG (min.)
16
- max. cross section
2.50 mm²
- Min. cross section
1.50 mm²
- Insulation material
Metal
- Dimensions
Loch-Ø=6.5 mm
- Cross-section range
1.50 - 2.50 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1024106 LAPP 63204135 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=6.5 mm Not insulated Metal 100 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1024106 LAPP 63204135 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=6.5 mm Not insulated Metal 100 pc(s) Piece
Description
Non-insulated crimp cable lugs KB according to DIN 46234, high-quality electrolytic copper for good conductivity, low resistance. Areas of application: for head of class 2, 5 and 6, switching cabinet and system construction, trains and buses.
This text is machine translated.
This text is machine translated.





















