
Number
Total (1 m = € 4.60)
€ 229.99
incl. VAT
Only 5 Set(s) available
Technical specifications
- Product type
Metal sleeving
- Content
50 m
- Factory colour
Grey
- Material
Steel
- Conduit features
extra crush-proof
Flexible
wire-reinforced
- Outside Ø
10 mm
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Bend radius
32 mm
- Manufacturer part #
64400010
- RoHS-compliant
Yes
- Type
SILVYN® AS-P 7/7x10 50m GY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502623 LAPP 64400010 SILVYN® AS-P 7/7x10 50m GY Metal sleeving Grey 50 m
User & Safety Instructions
User & Safety Instructions 1502623 LAPP 64400010 SILVYN® AS-P 7/7x10 50m GY Metal sleeving Grey 50 m
Description
Increased crush and mechanically duty filaments wrapped protective hose. Yet flexible. Application in mechanically demanding environment and everywhere, where liquids may occur.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Packing (50 m).
- This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























