
Number
Total (1 m = € 13.58)
€ 679.00
incl. VAT
Only 7 Set(s) available
Highlights & Details
SILVYN ® protective metal hose as
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
50 m
- Factory colour
Grey
- Material
Steel
- Conduit features
extra crush-proof
Flexible
wire-reinforced
- Outside Ø
27 mm
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Bend radius
72 mm
- Manufacturer part #
64400060
- RoHS-compliant
Yes
- Type
SILVYN® AS-P 21/22x27 50m GY
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502660 LAPP 64400060 SILVYN® AS-P 21/22x27 50m GY Metal sleeving Grey 50 m
User & Safety Instructions
User & Safety Instructions 1502660 LAPP 64400060 SILVYN® AS-P 21/22x27 50m GY Metal sleeving Grey 50 m
Description
Increased crush and mechanically duty filaments wrapped protective hose. Yet flexible. Application in mechanically demanding environment and everywhere, where liquids may occur.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Packing (50 m).
- This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























