
Total (1 m = € 9.20)
€ 91.99
incl. VAT
14-day return policy included
Highlights & Details
SILVYN ® protective metal hose as
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
10 m
- Factory colour
Grey
- Material
Steel
- Conduit features
extra crush-proof
Flexible
wire-reinforced
- Outside Ø
19 mm
- Max. temperature
+80 °C
- Min. temperature
-25 °C
- Bend radius
52 mm
- Manufacturer part #
64400130
- RoHS-compliant
Yes
- Type
SILVYN® AS-P 13,5/15x19 10m GY
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502852 LAPP 64400130 SILVYN® AS-P 13,5/15x19 10m GY Metal sleeving Grey 10 m
User & Safety Instructions
User & Safety Instructions 1502852 LAPP 64400130 SILVYN® AS-P 13,5/15x19 10m GY Metal sleeving Grey 10 m
Description
Increased crush and mechanically duty filaments wrapped protective hose. Yet flexible. Application in mechanically demanding environment and everywhere, where liquids may occur.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Packing (10 m).
- This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























