
Highlights & Details
SILVYN ® HFX protective metal hose
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
30 m
- Factory colour
Black
- Material
PUR
- Conduit features
UV-resistant
weather-proof
extra crush-proof
heat-resistant
wire-reinforced
- Inside diameter
12.60 mm
- Outside Ø
17.80 mm
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Bend radius
85 mm
- Manufacturer part #
64400210
- RoHS-compliant
Yes
- Type
SILVYN® HFX 3/8'' 12,6x17,8 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502895 LAPP 64400210 SILVYN® HFX 3/8'' 12,6x17,8 BK Metal sleeving Black 12.60 mm 30 m
User & Safety Instructions
User & Safety Instructions 1502895 LAPP 64400210 SILVYN® HFX 3/8'' 12,6x17,8 BK Metal sleeving Black 12.60 mm 30 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























