
Technical specifications
- Product type
Hose tail
- Content
10 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
weather-proof
halogen-free
UV-resistant
- Compatible with
SILVYN® FPAS
- External thread
M20
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Manufacturer part #
65500415
- RoHS-compliant
Yes
- Type
SILVYN® FLEXILOK M 20x1,5 /13 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502440 LAPP 65500415 SILVYN® FLEXILOK M 20x1,5 /13 BK Hose tail Black M20 Straight 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502440 LAPP 65500415 SILVYN® FLEXILOK M 20x1,5 /13 BK Hose tail Black M20 Straight 10 pc(s)
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















