
Technical specifications
- Product type
Hose tail
- Content
10 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
weather-proof
halogen-free
UV-resistant
- Compatible with
SILVYN® FPAS
- Internal thread
M16
- External thread
M16
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Manufacturer part #
65500425
- RoHS-compliant
Yes
- Type
SILVYN® FLEXILOK M 16x1,5 /16 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502445 LAPP 65500425 SILVYN® FLEXILOK M 16x1,5 /16 BK Hose tail Black M16 Straight 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502445 LAPP 65500425 SILVYN® FLEXILOK M 16x1,5 /16 BK Hose tail Black M16 Straight 10 pc(s)
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















