
Number (Package size 50 pc(s))
Total (€ 4.00 / piece)
€ 199.99
incl. VAT
Only 2 Set(s) available
Highlights & Details
SILVYN® hose retainer KLICK-RH
- With cover, can be connected in rows or stacks.
Technical specifications
- Product type
Tube holder
- Content
50 pc(s)
- Factory colour
Grey
- Material
Polyamide
- Compatible with
SILVYN® RILL
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Manufacturer part #
65500633
- RoHS-compliant
Yes
- Type
SILVYN® KLICK-RH 18 GY
- Material (details)
PA.
- Type
SILVYN® KLICK-RH PG
- Temperature range
-30 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1500907 LAPP 65500633 SILVYN® KLICK-RH 18 GY Tube holder Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1500907 LAPP 65500633 SILVYN® KLICK-RH 18 GY Tube holder Grey 50 pc(s)
Description
The one-part hose retainer can be screwed on or installed on a C-track. A rib fixing relieves the protective hose of tensile loading. Many retainers can be connected together as required, regardless of whether they are mounted beside or above each other. These hose retainers are perfectly matched to the protective hose SILVYN® RILL PA 6.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















