
Number (Package size 25 pc(s))
Total (€ 6.80 / piece)
€ 169.99
incl. VAT
Only 7 Set(s) available
Highlights & Details
SILVYN® hose retainer KLICK-RH
- With cover, can be connected in rows or stacks.
Technical specifications
- Product type
Tube holder
- Content
25 pc(s)
- Factory colour
Black
- Material
Polyamide
- Conduit features
strain relief
- Compatible with
SILVYN® RILL
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Manufacturer part #
65500645
- RoHS-compliant
Yes
- Type
SILVYN® KLICK-RH 34 BK
- Material (details)
PA.
- Type
SILVYN® KLICK-RH PG
- Temperature range
-30 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1500895 LAPP 65500645 SILVYN® KLICK-RH 34 BK Tube holder Black 25 pc(s)
User & Safety Instructions
User & Safety Instructions 1500895 LAPP 65500645 SILVYN® KLICK-RH 34 BK Tube holder Black 25 pc(s)
Description
The one-part hose retainer can be screwed on or installed on a C-track. A rib fixing relieves the protective hose of tensile loading. Many retainers can be connected together as required, regardless of whether they are mounted beside or above each other. These hose retainers are perfectly matched to the protective hose SILVYN® RILL PA 6.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















