
Technical specifications
- Product type
Spiral cable
- Cable type
ÖLFLEX® SPIRAL 400 P
- Spiral length (min.)
2000 mm
- Spiral lenght (max.)
6000 mm
- No. of leads
5 x
- Cross section (each core)
0.5 mm²
- Cross section
5 x 0.5 mm²
- Cable features
Spiral cable
- Outside Ø
6.7 mm
- Factory colour
Grey
- Content
1 pc(s)
- Manufacturer part #
70002613
- Insulation material
Polyvinyl chloride
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
50 °C
- Min. temperature range (fixed installation)
-5 °C
- Max. temperature range (fixed installation)
50 °C
- Nominal voltage U0
300 V
- Type
ÖLFLEX® SPIRAL 400 P 5G0,5/2000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3474837 LAPP 70002613 Spiral cable ÖLFLEX® SPIRAL 400 P 2000 mm / 6000 mm 5 x 0.5 mm² Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3474837 LAPP 70002613 Spiral cable ÖLFLEX® SPIRAL 400 P 2000 mm / 6000 mm 5 x 0.5 mm² Grey 1 pc(s)
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



