
Technical specifications
- Product type
Spiral cable
- Cable type
ÖLFLEX® SPIRAL 400 P
- Spiral length (min.)
500 mm
- Spiral lenght (max.)
1500 mm
- No. of leads
12 x
- Cross section (each core)
0.5 mm²
- Cross section
12 x 0.5 mm²
- Cable features
Spiral cable
- Outside Ø
9.5 mm
- Factory colour
Grey
- Content
1 pc(s)
- Manufacturer part #
70002618
- Nominal voltage U0
300 V
- Type
ÖLFLEX® SPIRAL 400 P 12G0,5/500
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3474818 LAPP 70002618 Spiral cable ÖLFLEX® SPIRAL 400 P 500 mm / 1500 mm 12 x 0.5 mm² Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3474818 LAPP 70002618 Spiral cable ÖLFLEX® SPIRAL 400 P 500 mm / 1500 mm 12 x 0.5 mm² Grey 1 pc(s)
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



