• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 70250219 Bush enclosure EPIC® Ultra H-B 24 1 pc(s) Piece

Packaging type
Piece
Product type
Bush enclosure
Series
EPIC® Ultra H-B 24
Case material
Diecast zinc
Type
EPIC ULTRA H-B 24 TS QB 7-15 (1)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

EPIC ULTRA H-B 24 TS QB 7-15 (1)

Product type

Bush enclosure

Series

EPIC® Ultra H-B 24

Manufacturer part #

70250219

Features

Cable input (lateral)

Transverse brace pin

+ screws

Case material

Diecast zinc

Factory colour

Silver

IP65

Content

1 pc(s)

Terminal Ø (max.)

15 mm

Clamp Ø

7 mm

Max. temperature

+100 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1021929 LAPP 70250219 Bush enclosure EPIC® Ultra H-B 24 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1021929 LAPP 70250219 Bush enclosure EPIC® Ultra H-B 24 1 pc(s) Piece

Description

Optimum, low-resistance 360° screening; All-purpose due to high corrosion resistance and high environmental protection; Space-saving due to compact dimensions; Faster than any other comparable system; High mechanical resistance
EMC protection
Corrosion-resistant