• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 70261136 Current Cable Grey 1.50 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NETZFLEX® PVC device connection cable (black/green/white), harmonised, plug on one side

  • on one sided plug
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Current Cable

Cable use

Current

Version

Cable

Type A

PG plug

Connector version

angled on one side

Type B

Open cable ends

Cable length

1.50 m

Cable standard

H03VV-F 3G 0,75 mm²

Factory colour

Grey

Nominal voltage (details)

operating voltage 250 V

Certification marks

according to VDE 0293

Core layout

Finely stranded according to VDE 0295, Class 5

Cable type

H03VV-F

Type

ÖLFLEX PLUG H03VV-F 3G 0.75

Cross section

3G0.75 mm²

Temperature range

-5 - +70 °C

Documents & Downloads

Datasheet

Datasheet 600534 LAPP 70261136 Current Cable Grey 1.50 m

User & Safety Instructions

User & Safety Instructions 600534 LAPP 70261136 Current Cable Grey 1.50 m

Information

Information 600534 LAPP 70261136 Current Cable Grey 1.50 m

Description

The NETZFLEX PVC device connection cable can be found anywhere where a quick connection is needed or with electric devices, machines and equipment where the plug must stay connected to the cable. A right-angle power plug with double contact protection is located at one end and, at the other end, 30 mm of the sheathing has been stripped and capped.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H03VV-F.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)