• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 83259883 FLEXIMARK® LABEL TCK 35 25X55 YE(1200 P) Thermal transfer printer labels Writing area: 55 x 25 mm No. of m

1/2
Image similar
Product type
Thermal transfer printer labels
Writing area length
55 mm
Writing area width
25 mm
Type
FLEXIMARK® LABEL TCK 35 25X55 YE(1200 P)
Writing area
55 x 25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FLEXIMARK® LABEL TCK 35 25X55 YE(1200 P)

Product type

Thermal transfer printer labels

Writing area length

55 mm

Writing area width

25 mm

Writing area

55 x 25 mm

Material

Polyester

Features

Printable

Series

Fleximark

Suitable for outside Ø (min.)

6 mm

Suitable for outside Ø (max.)

12 mm

No. of markers

1200

Content

1200 pc(s)

25 mm

FALSE

Documents & Downloads

Datasheet

Datasheet 3522590 LAPP 83259883 FLEXIMARK® LABEL TCK 35 25X55 YE(1200 P) Thermal transfer printer labels Writing area: 55 x 25 mm No. of m

User & Safety Instructions

User & Safety Instructions 3522590 LAPP 83259883 FLEXIMARK® LABEL TCK 35 25X55 YE(1200 P) Thermal transfer printer labels Writing area: 55 x 25 mm No. of m

Description

FLEXIMARK® LABEL TCK 35 25X55 YE(1200 P) Thermal transfer label; cable diameter: 6mm - 12mm; yellow; polyester

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?