
Technical specifications
- Product type
Overhead line
- Cable type
OM
- No. of leads
1 x
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
1 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
1 x 1.5 mm² + 1 x 1.5 mm²
- Cable features
Flat
Flexible
- Outside Ø
3.6 mm
- Content
500 m
- Nominal voltage
3000 V
- Nominal voltage U0
1800 V
- Packaged
Yes
- Sold per metre
No
- Manufacturer part #
85165001/500
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
125 °C
- Max. length sold by the metre
500 m
- Type
ÖLFLEX® TRAIN 4GKW 1x1,5 BK
1.5 mm²
Other
3 kV
Copper
-40-125 °C
1.8 kV
FALSE
1
3.6 mm
FALSE
Tinned
10.8 mm
Other
Round
Documents & Downloads
Datasheet
Datasheet 3349156 LAPP 85165001/500 Overhead line OM 1 x 1.5 mm² + 1 x 1.5 mm² 500 m
Datasheet 3349156 LAPP 85165001/500 Overhead line OM 1 x 1.5 mm² + 1 x 1.5 mm² 500 m
User & Safety Instructions
User & Safety Instructions 3349156 LAPP 85165001/500 Overhead line OM 1 x 1.5 mm² + 1 x 1.5 mm² 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



