
Highlights & Details
Oilflex ® HEAT 205 SC high temperature wire
- -100 to +200 °C
- Thermal and chemical stability
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
500 m
- Cross section (each core)
10 mm²
- Insulation material
Fluorinated ethylene propylene
- Cable features
Heat-resistant
- Cable type
ÖLFLEX® HEAT 205 SC
- Outside Ø
5.45 mm
- Nominal voltage
500 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
89002/500
- Factory colour
Blue
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage U0
300 V
- Test voltage
2500 V
- Cross section
1 x 10 mm²
- Max. temperature range (fixed installation)
+205 °C
- Min. temperature range (fixed installation)
-100 °C
- Type
ÖLFLEX HEAT 205 SC 1X10 BU
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1037528 LAPP 89002/500 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 10 mm² Blue 500 m
User & Safety Instructions
User & Safety Instructions 1037528 LAPP 89002/500 Heat-resistant cable ÖLFLEX® HEAT 205 SC 1 x 10 mm² Blue 500 m
Description
This text is machine translated.
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




