
Technical specifications
- Product type
Control lead
- No. of leads
12 x
- Cross section (each core)
1 mm²
- Cross section
12 x 1 mm²
- Outside Ø
11.7 mm
- Content
500 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Manufacturer part #
1026772/500
- Type
ÖLFLEX® CHAIN 809 CY 12G1
1 mm²
Polyvinyl chloride (PVC)
Numbers
500 V
Grey
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
300 V
12
11.7 mm
TRUE
FALSE
Bare
Other
117.0 mm
117.0 mm
46.8 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3388189 LAPP Control lead 12 x 1 mm² 1026772/500 500 m
User & Safety Instructions
User & Safety Instructions 3388189 LAPP Control lead 12 x 1 mm² 1026772/500 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




