
Technical specifications
- Product type
Control lead
- No. of leads
18 x
- Content
500 m
- Cross section (each core)
1 mm²
- Outside Ø
13.2 mm
- Manufacturer part #
1027826/500
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
18 x 1 mm²
- Type
ÖLFLEX® CHAIN 819 P 18G1,0
1 mm²
Polyvinyl chloride (PVC)
Numbers
500 V
Black
Copper
Polyurethane (PUR)
Class 5 = flexible
300 V
18
13.2 mm
TRUE
FALSE
Bare
Other
132.0 mm
132.0 mm
52.8 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3362637 LAPP Control lead 18 x 1 mm² 1027826/500 500 m
User & Safety Instructions
User & Safety Instructions 3362637 LAPP Control lead 18 x 1 mm² 1027826/500 500 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









