
Technical specifications
- Product type
Control lead
- No. of leads
25 x
- Content
150 m
- Cross section (each core)
1.5 mm²
- Outside Ø
21.4 mm
- Manufacturer part #
0015325/150
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
25 x 1.5 mm²
- Type
ÖLFLEX® 150 25G1,5
1.5 mm²
Polyvinyl chloride (PVC)
Numbers
500 V
Grey
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
300 V
25
21.4 mm
TRUE
FALSE
Bare
16
321.0 mm
85.6 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3388143 LAPP Control lead 25 x 1.5 mm² 0015325/150 150 m
User & Safety Instructions
User & Safety Instructions 3388143 LAPP Control lead 25 x 1.5 mm² 0015325/150 150 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









