
Technical specifications
- Product type
Control lead
- No. of leads
3 x
- Content
1000 m
- Cross section (each core)
1.5 mm²
- Outside Ø
8.9 mm
- Manufacturer part #
11356500/1000
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
3 x 1.5 mm²
- Type
ÖLFLEX® CLASSIC 100 CY 300/500V 3G1,5
1.5 mm²
Polyvinyl chloride (PVC)
Colour
500 V
Other
Copper
Polyvinyl chloride (PVC)
-40-80 °C
300 V
3
8.9 mm
TRUE
Bare
Eca
178.0 mm
53.4 mm
Other
Other
Round
Documents & Downloads
Datasheet
Datasheet 3362776 LAPP Control lead 3 x 1.5 mm² 11356500/1000 1000 m
User & Safety Instructions
User & Safety Instructions 3362776 LAPP Control lead 3 x 1.5 mm² 11356500/1000 1000 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









