
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
500 m
- Cross section (each core)
2.5 mm²
- Outside Ø
8.9 mm
- Manufacturer part #
14040099/500
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
4 x 2.5 mm²
- Type
ÖLFLEX® SMART 108 4G2,5
2.5 mm²
Polyvinyl chloride (PVC)
Numbers
According to IEC/EN 60332-1-2
500 V
Grey
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
300 V
4
8.9 mm
TRUE
FALSE
Bare
Eca
133.5 mm
35.6 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3363787 LAPP Control lead 4 x 2.5 mm² 14040099/500 500 m
User & Safety Instructions
User & Safety Instructions 3363787 LAPP Control lead 4 x 2.5 mm² 14040099/500 500 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









