
Technical specifications
- Product type
Control lead
- No. of leads
41 x
- Content
500 m
- Cross section (each core)
0.75 mm²
- Outside Ø
17.4 mm
- Manufacturer part #
1119141/500
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
41 x 0.75 mm²
- Type
ÖLFLEX® CLASSIC 110 41G0,75
0.75 mm²
Polyvinyl chloride (PVC)
Numbers
According to IEC/EN 60332-1-2
500 V
Grey
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
300 V
41
17.4 mm
TRUE
FALSE
Bare
Eca
174.0 mm
69.6 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3388231 LAPP Control lead 41 x 0.75 mm² 1119141/500 500 m
User & Safety Instructions
User & Safety Instructions 3388231 LAPP Control lead 41 x 0.75 mm² 1119141/500 500 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









