
Technical specifications
- Product type
Control lead
- No. of leads
5 x
- Cross section (each core)
1 mm²
- Cross section
5 x 1 mm²
- Outside Ø
8 mm
- Content
500 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Manufacturer part #
0026333/500
- Type
ÖLFLEX® CLASSIC FD 810 P 5G1
1 mm²
Polyvinyl chloride (PVC)
Numbers
According to IEC/EN 60332-1-2
500 V
Grey
Copper
Polyurethane (PUR)
Class 6 = very flexible
-40-80 °C
300 V
5
8 mm
TRUE
FALSE
FALSE
Bare
60.0 mm
60.0 mm
32.0 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3388446 LAPP Control lead 5 x 1 mm² 0026333/500 500 m
User & Safety Instructions
User & Safety Instructions 3388446 LAPP Control lead 5 x 1 mm² 0026333/500 500 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




