
Technical specifications
- Product type
Control lead
- No. of leads
5 x
- Content
1000 m
- Cross section (each core)
2.5 mm²
- Outside Ø
10.0 mm
- Manufacturer part #
1120836/1000
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
5 x 2.5 mm²
- Type
ÖLFLEX® CLASSIC PN 5X2,5
2.5 mm²
Polyvinyl chloride (PVC)
Colour
500 V
Grey
Copper
Polyvinyl chloride (PVC)
-40-80 °C
300 V
5
10.0 mm
FALSE
Bare
150.0 mm
40.0 mm
Other
Other
Round
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3363241 LAPP Control lead 5 x 2.5 mm² 1120836/1000 1000 m
User & Safety Instructions
User & Safety Instructions 3363241 LAPP Control lead 5 x 2.5 mm² 1120836/1000 1000 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









