
Technical specifications
- Product type
Control lead
- No. of leads
7 x
- Content
500 m
- Cross section (each core)
0.75 mm²
- Outside Ø
8.5 mm
- Manufacturer part #
1123241/500
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
7 x 0.75 mm²
- Type
ÖLFLEX® CLASSIC 135 CH 7G0,75
0.75 mm²
Other
Numbers
500 V
Grey
Copper
Other
Class 5 = flexible
-40-80 °C
300 V
7
8.5 mm
TRUE
TRUE
TRUE
Bare
Dca
s1b
a1
Other
170.0 mm
51.0 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3388296 LAPP Control lead 7 x 0.75 mm² 1123241/500 500 m
User & Safety Instructions
User & Safety Instructions 3388296 LAPP Control lead 7 x 0.75 mm² 1123241/500 500 m
Description
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









